



HD10-5-GKT | |
|---|---|
DigiKey Part Number | 1734-HD10-5-GKT-ND |
Manufacturer | |
Manufacturer Product Number | HD10-5-GKT |
Description | GASKET, 5SZ, BLK, HD10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Gasket 5 Black |
Datasheet | Datasheet |
EDA/CAD Models | HD10-5-GKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Gasket | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | 5 | |
Material | - | |
Features | - | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,67000 Kč | 26,67 Kč |
| 10 | 22,57300 Kč | 225,73 Kč |
| 25 | 21,14920 Kč | 528,73 Kč |
| 50 | 20,14120 Kč | 1 007,06 Kč |
| 100 | 19,17750 Kč | 1 917,75 Kč |
| 250 | 17,97512 Kč | 4 493,78 Kč |
| 500 | 17,11672 Kč | 8 558,36 Kč |
| 1 000 | 16,29970 Kč | 16 299,70 Kč |
| 2 500 | 15,27940 Kč | 38 198,50 Kč |
| Unit Price without VAT: | 26,67000 Kč |
|---|---|
| Unit Price with VAT: | 32,27070 Kč |


