
DTV18S-BT-BK | |
|---|---|
DigiKey Part Number | 1734-DTV18S-BT-BK-ND |
Manufacturer | |
Manufacturer Product Number | DTV18S-BT-BK |
Description | BOOT, 18P, PLG, ST, BLK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTV Series |
Datasheet | Datasheet |
EDA/CAD Models | DTV18S-BT-BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 18 | |
For Use With/Related Products | DTV Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 137,54000 Kč | 137,54 Kč |
| 10 | 116,93800 Kč | 1 169,38 Kč |
| 25 | 109,60960 Kč | 2 740,24 Kč |
| 50 | 104,37260 Kč | 5 218,63 Kč |
| 100 | 99,39190 Kč | 9 939,19 Kč |
| 300 | 91,97893 Kč | 27 593,68 Kč |
| 500 | 88,72452 Kč | 44 362,26 Kč |
| 1 000 | 84,49343 Kč | 84 493,43 Kč |
| 2 500 | 79,21017 Kč | 198 025,43 Kč |
| Unit Price without VAT: | 137,54000 Kč |
|---|---|
| Unit Price with VAT: | 166,42340 Kč |






