
AHDPBS-15L017-1805 | |
|---|---|
DigiKey Part Number | 889-AHDPBS-15L017-1805-ND |
Manufacturer | |
Manufacturer Product Number | AHDPBS-15L017-1805 |
Description | CONN BACKSHELL SZ18 BLACK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Black Connector Backshell 18 |
Datasheet | Datasheet |
EDA/CAD Models | AHDPBS-15L017-1805 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Sine Systems Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Backshell | |
Cable Opening | 1.138" (28.90mm) | |
Diameter - Outside | 1.614" (41.00mm) | |
Shell Size - Insert | 18 | |
Thread Size | - | |
Cable Exit | 90° | |
Primary Material | Plastic | |
Material | Thermoplastic | |
Plating | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Snap-On | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | AHDP Series Connector with WTA Modification | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,19000 Kč | 88,19 Kč |
| 10 | 74,94200 Kč | 749,42 Kč |
| 25 | 70,24240 Kč | 1 756,06 Kč |
| 50 | 66,88280 Kč | 3 344,14 Kč |
| 180 | 61,10067 Kč | 10 998,12 Kč |
| 360 | 58,18486 Kč | 20 946,55 Kč |
| 540 | 56,54411 Kč | 30 533,82 Kč |
| 1 080 | 53,84723 Kč | 58 155,01 Kč |
| 2 520 | 50,72508 Kč | 127 827,20 Kč |
| Unit Price without VAT: | 88,19000 Kč |
|---|---|
| Unit Price with VAT: | 106,70990 Kč |






