
DTV02-18PB-P055 | |
|---|---|
DigiKey Part Number | 1734-DTV02-18PB-P055-ND |
Manufacturer | |
Manufacturer Product Number | DTV02-18PB-P055 |
Description | REC, 18P, BLK, N, FLANGE, NO INS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Rectangular Connectors - Housings Plug Black 0.175" (4.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTV02-18PB-P055 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | 0.175" (4.45mm) | |
Number of Rows | 3 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Free Hanging (In-Line); Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 339,17906 Kč | 32 561,19 Kč |
| Unit Price without VAT: | 339,17906 Kč |
|---|---|
| Unit Price with VAT: | 410,40666 Kč |


