Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
![Image for DTS24T11-35PN-6149 [V001] is not available Image for DTS24T11-35PN-6149 [V001] is not available](https://media.digikey.com/photos/nophoto/pna_en.jpg)
DTS24T11-35PN-6149 [V001] | |
|---|---|
DigiKey Part Number | DTS24T11-35PN-6149V001-ND |
Manufacturer | |
Manufacturer Product Number | DTS24T11-35PN-6149 [V001] |
Description | RECP ASSY |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Feature Bulkhead - Front Side Nut |
Manufacturer TE Connectivity Deutsch Connectors | Fastening Type Threaded |
Series | Orientation N (Normal) |
Packaging Bag | Shell Material Aluminum |
Part Status Active | Shell Finish Durmalon™ |
Connector Type Receptacle Housing | Ingress Protection Environment Resistant |
Type For Male Pins | Shielding Shielded |
Number of Positions 13 | Note Contacts Sold Separately |
Qualification MIL-DTL-38999 Series III | Insert Material Thermoplastic |
Shell Size - Insert 11-35 | Contact Shape Circular |
Contact Type Crimp | Operating Temperature -65°C ~ 175°C |
Contact Size 22D | Base Product Number |
Mounting Type Panel Mount |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DTS24F11-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35AN[V001]-ND | 5 210,12880 Kč | Parametric Equivalent |
| DTS24F11-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24F11-35PN-6149[V001]-ND | 5 210,12880 Kč | Parametric Equivalent |
| DTS24W11-35AN [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W11-35AN[V001]-ND | 5 627,20360 Kč | Parametric Equivalent |
| DTS24W11-35PN-6149 [V001] | TE Connectivity Deutsch Connectors | 0 | DTS24W11-35PN-6149[V001]-ND | 3 880,95540 Kč | Parametric Equivalent |
| D38999/24GB35AN | Amphenol Aerospace Operations | 0 | 1178-D38999/24GB35AN-ND | 11 397,50333 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 6 996,53360 Kč | 349 826,68 Kč |
| Unit Price without VAT: | 6 996,53360 Kč |
|---|---|
| Unit Price with VAT: | 8 465,80566 Kč |


