
D38999/24ZB35PN(LC) | |
|---|---|
DigiKey Part Number | 1178-D38999/24ZB35PN(LC)-ND |
Manufacturer | |
Manufacturer Product Number | D38999/24ZB35PN(LC) |
Description | PLUG |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 13 Position Circular Connector Receptacle Housing Panel Mount |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount |
Manufacturer Amphenol Aerospace Operations | Mounting Feature Bulkhead - Front Side Nut |
Series | Fastening Type Threaded |
Packaging Bulk | Orientation N (Normal) |
Part Status Active | Primary Material Metal |
Connector Type Receptacle Housing | Shell Material Aluminum |
Type For Male Pins | Shell Finish Zinc Nickel |
Number of Positions 13 | Housing Color Black |
Grade Military | Ingress Protection Environment Resistant |
Qualification MIL-DTL-38999 Series III | Shielding Shielded |
Shell Size - Insert 11-35 | Note Contacts Sold Separately |
Shell Size, MIL B | Insert Material Thermoplastic |
Contact Type Crimp | Contact Shape Circular |
Contact Size 22D | Operating Temperature -65°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | 6 198,33000 Kč | 37 189,98 Kč |
| Unit Price without VAT: | 6 198,33000 Kč |
|---|---|
| Unit Price with VAT: | 7 499,97930 Kč |

