
DTP2P-BT | |
|---|---|
DigiKey Part Number | 1734-DTP2P-BT-ND |
Manufacturer | |
Manufacturer Product Number | DTP2P-BT |
Description | BOOT, 2P, REC, ST, GRY |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DTP Series |
Datasheet | Datasheet |
EDA/CAD Models | DTP2P-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 2 | |
For Use With/Related Products | DTP Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,95000 Kč | 28,95 Kč |
| 10 | 24,53800 Kč | 245,38 Kč |
| 25 | 22,99640 Kč | 574,91 Kč |
| 50 | 21,90060 Kč | 1 095,03 Kč |
| 100 | 20,85290 Kč | 2 085,29 Kč |
| 250 | 19,54604 Kč | 4 886,51 Kč |
| 528 | 18,54146 Kč | 9 789,89 Kč |
| 1 056 | 17,65618 Kč | 18 644,93 Kč |
| 2 640 | 16,55109 Kč | 43 694,88 Kč |
| Unit Price without VAT: | 28,95000 Kč |
|---|---|
| Unit Price with VAT: | 35,02950 Kč |



