



DTM1312PC12PDR008 | |
|---|---|
DigiKey Part Number | 1734-1662-ND |
Manufacturer | |
Manufacturer Product Number | DTM1312PC12PDR008 |
Description | CONN HEADER R/A 24POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole, Right Angle 24 (12 + 12) position |
Datasheet | Datasheet |
EDA/CAD Models | DTM1312PC12PDR008 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | - | |
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | - | |
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Latch Holder | |
Contact Length - Mating | - | |
Contact Length - Post | 0.112" (2.84mm) | |
Overall Contact Length | - | |
Insulation Height | 1.378" (35.00mm) | |
Contact Shape | Circular | |
Contact Finish - Mating | Nickel | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | - | |
Insulation Material | Plastic | |
Features | Mounting Flange | |
Operating Temperature | - | |
Ingress Protection | IP68/IP6K9K | |
Material Flammability Rating | - | |
Insulation Color | Green | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Mated Stacking Heights | - | |
Contact Finish Thickness - Post | - | |
Applications | Automotive | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 517,18000 Kč | 517,18 Kč |
| 21 | 417,04048 Kč | 8 757,85 Kč |
| 42 | 397,13714 Kč | 16 679,76 Kč |
| 63 | 385,94317 Kč | 24 314,42 Kč |
| 105 | 372,29057 Kč | 39 090,51 Kč |
| 252 | 350,01250 Kč | 88 203,15 Kč |
| 504 | 333,32909 Kč | 167 997,86 Kč |
| Unit Price without VAT: | 517,18000 Kč |
|---|---|
| Unit Price with VAT: | 625,78780 Kč |




