
DTM06-12SA-EE04 | |
|---|---|
DigiKey Part Number | 1734-DTM06-12SA-EE04-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-12SA-EE04 |
Description | PLG, 12P, BLK, N, HIGH TEMP, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black 0.165" (4.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-12SA-EE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.165" (4.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.280" (7.10mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 97,85000 Kč | 97,85 Kč |
| 10 | 83,19400 Kč | 831,94 Kč |
| 25 | 77,96960 Kč | 1 949,24 Kč |
| 50 | 74,24480 Kč | 3 712,24 Kč |
| 100 | 70,69820 Kč | 7 069,82 Kč |
| 250 | 66,27136 Kč | 16 567,84 Kč |
| 500 | 63,10906 Kč | 31 554,53 Kč |
| 1 000 | 60,09901 Kč | 60 099,01 Kč |
| 2 500 | 56,34007 Kč | 140 850,17 Kč |
| Unit Price without VAT: | 97,85000 Kč |
|---|---|
| Unit Price with VAT: | 118,39850 Kč |









