


DTM06-08SC | |
|---|---|
DigiKey Part Number | 1734-DTM06-08SC-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-08SC |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Green |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-08SC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Green | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,56000 Kč | 66,56 Kč |
| 10 | 56,50600 Kč | 565,06 Kč |
| 25 | 52,95680 Kč | 1 323,92 Kč |
| 50 | 50,42460 Kč | 2 521,23 Kč |
| 100 | 48,01400 Kč | 4 801,40 Kč |
| 250 | 45,00712 Kč | 11 251,78 Kč |
| 900 | 41,11852 Kč | 37 006,67 Kč |
| 1 800 | 39,15719 Kč | 70 482,94 Kč |
| 2 700 | 38,05397 Kč | 102 745,72 Kč |
| Unit Price without VAT: | 66,56000 Kč |
|---|---|
| Unit Price with VAT: | 80,53760 Kč |











