




DTM06-08SB-E007 | |
|---|---|
DigiKey Part Number | 1734-1847-ND |
Manufacturer | |
Manufacturer Product Number | DTM06-08SB-E007 |
Description | CONN PLUG HSG 8POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DTM06-08SB-E007 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Shrink Boot Adapter | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,12000 Kč | 95,12 Kč |
| 10 | 80,77900 Kč | 807,79 Kč |
| 25 | 75,71880 Kč | 1 892,97 Kč |
| 50 | 72,10300 Kč | 3 605,15 Kč |
| 100 | 68,65930 Kč | 6 865,93 Kč |
| 250 | 64,36056 Kč | 16 090,14 Kč |
| 600 | 60,50643 Kč | 36 303,86 Kč |
| 1 200 | 57,62026 Kč | 69 144,31 Kč |
| 3 000 | 54,01701 Kč | 162 051,03 Kč |
| Unit Price without VAT: | 95,12000 Kč |
|---|---|
| Unit Price with VAT: | 115,09520 Kč |








