


DTM04-6P-E003 | |
|---|---|
DigiKey Part Number | 1734-1654-ND |
Manufacturer | |
Manufacturer Product Number | DTM04-6P-E003 |
Description | CONN RCPT HSG 6POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6 Rectangular Connectors - Housings Receptacle |
Datasheet | Datasheet |
EDA/CAD Models | DTM04-6P-E003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | - | |
Features | Cap (Cover), IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 93,02000 Kč | 93,02 Kč |
| 10 | 79,03600 Kč | 790,36 Kč |
| 25 | 74,08080 Kč | 1 852,02 Kč |
| 50 | 70,54480 Kč | 3 527,24 Kč |
| 100 | 67,17470 Kč | 6 717,47 Kč |
| 250 | 62,96880 Kč | 15 742,20 Kč |
| 550 | 59,56255 Kč | 32 759,40 Kč |
| 1 100 | 56,72133 Kč | 62 393,46 Kč |
| 2 750 | 53,17388 Kč | 146 228,17 Kč |
| Unit Price without VAT: | 93,02000 Kč |
|---|---|
| Unit Price with VAT: | 112,55420 Kč |








