DTM04-08PC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 421
Unit Price: 62,78000 Kč
Datasheet
8 Rectangular Connectors - Housings Plug Green 0.165" (4.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Rectangular Connectors - Housings Plug Green 0.165" (4.20mm)
DTM04-08PC
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DTM04-08PC

DigiKey Part Number
1734-DTM04-08PC-ND
Manufacturer
Manufacturer Product Number
DTM04-08PC
Description
REC, 8P, GRN, N, C
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Plug Green 0.165" (4.20mm)
Datasheet
 Datasheet
EDA/CAD Models
DTM04-08PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.165" (4.20mm)
Number of Rows
2
Row Spacing
0.280" (7.10mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Green
Features
Sealed
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
50058,74610 Kč29 373,05 Kč
Manufacturers Standard Package
Unit Price without VAT:58,74610 Kč
Unit Price with VAT:71,08278 Kč