
| DTHD04-1-12P-E003 | |
|---|---|
| DigiKey Part Number | 1734-DTHD04-1-12P-E003-ND | 
| Manufacturer | |
| Manufacturer Product Number | DTHD04-1-12P-E003 | 
| Description | DTHD RECP ASM | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1 (Power) Position Circular Connector Receptacle Housing Free Hanging (In-Line) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | DTHD04-1-12P-E003 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity Deutsch Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Receptacle Housing | |
| Type | For Male Pins | |
| Number of Positions | 1 (Power) | |
| Grade | - | |
| Qualification | - | |
| Shell Size - Insert | - | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | 12 Power | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Latch Lock | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Polyetherimide (PEI) | |
| Shell Finish | - | |
| Housing Color | Black | |
| Ingress Protection | - | |
| Material Flammability Rating | - | |
| Features | - | |
| Shielding | Unshielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | - | |
| Contact Shape | Circular | |
| Operating Temperature | -55°C ~ 125°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 000 | 43,75918 Kč | 43 759,18 Kč | 
| Unit Price without VAT: | 43,75918 Kč | 
|---|---|
| Unit Price with VAT: | 52,94861 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic