4 Position Rectangular Housing Connector Plug Gray
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 Position Rectangular Housing Connector Plug Gray
DT06-4S-EP04
DT06-4S-EP04
Taking Commercial Drone Reliability to New Heights

DT06-4S-EP04

DigiKey Part Number
1734-1631-ND
Manufacturer
Manufacturer Product Number
DT06-4S-EP04
Description
CONN PLUG HSG 4POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Gray
Datasheet
 Datasheet
EDA/CAD Models
DT06-4S-EP04 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Lock
Packaging
Bulk
Color
Gray
Part Status
Active
Features
Blocked Gasket, IP68, IP6K9K
Connector Type
Insulation Material
Polyamide (PA66), Nylon 6/6, Glass Filled
Contact Type
Female Socket
Operating Temperature
-55°C ~ 125°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 521
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1049,32400 Kč493,24 Kč
2546,22920 Kč1 155,73 Kč
5044,01600 Kč2 200,80 Kč
10041,91410 Kč4 191,41 Kč
25039,28808 Kč9 822,02 Kč
50037,41298 Kč18 706,49 Kč
1 00035,62773 Kč35 627,73 Kč
3 00032,97239 Kč98 917,17 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč