
DT04-3P-EP04 | |
|---|---|
DigiKey Part Number | 1734-DT04-3P-EP04-ND |
Manufacturer | |
Manufacturer Product Number | DT04-3P-EP04 |
Description | REC, 3P, GRY, N, CAP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Gray 0.394" (10.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT04-3P-EP04 Models |
Category | Number of Rows 2 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Box | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Sealed |
Contact Type Male Pin | Insulation Material Polyamide (PA), Nylon, Glass Filled |
Number of Positions | Operating Temperature -55°C ~ 125°C |
Pitch 0.394" (10.00mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,64000 Kč | 38,64 Kč |
| 10 | 32,84100 Kč | 328,41 Kč |
| 25 | 30,77480 Kč | 769,37 Kč |
| 50 | 29,30480 Kč | 1 465,24 Kč |
| 100 | 27,90210 Kč | 2 790,21 Kč |
| 250 | 26,15428 Kč | 6 538,57 Kč |
| 700 | 24,32109 Kč | 17 024,76 Kč |
| 1 400 | 23,16049 Kč | 32 424,69 Kč |
| 2 800 | 22,05563 Kč | 61 755,76 Kč |
| Unit Price without VAT: | 38,64000 Kč |
|---|---|
| Unit Price with VAT: | 46,75440 Kč |



