



DT06-4S-CE02 | |
|---|---|
DigiKey Part Number | 1734-1628-ND |
Manufacturer | |
Manufacturer Product Number | DT06-4S-CE02 |
Description | CONN PLUG HSG 4POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-4S-CE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,37000 Kč | 44,37 Kč |
| 10 | 37,64000 Kč | 376,40 Kč |
| 25 | 35,27760 Kč | 881,94 Kč |
| 50 | 33,59040 Kč | 1 679,52 Kč |
| 100 | 31,98450 Kč | 3 198,45 Kč |
| 250 | 29,98104 Kč | 7 495,26 Kč |
| 500 | 28,54960 Kč | 14 274,80 Kč |
| 1 200 | 26,83946 Kč | 32 207,35 Kč |
| 3 600 | 24,83914 Kč | 89 420,90 Kč |
| Unit Price without VAT: | 44,37000 Kč |
|---|---|
| Unit Price with VAT: | 53,68770 Kč |








