3 Rectangular Connectors - Housings Plug Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Rectangular Connectors - Housings Plug Black
Taking Commercial Drone Reliability to New Heights

DT06-3S-PE01

DigiKey Part Number
1734-DT06-3S-PE01-ND
Manufacturer
Manufacturer Product Number
DT06-3S-PE01
Description
CONN PLUG HSG 3POS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
3 Rectangular Connectors - Housings Plug Black
Datasheet
 Datasheet
EDA/CAD Models
DT06-3S-PE01 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Black
Features
Cap (Cover), IP68, IP6K9K, Sealed Gasket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 990
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1198,85000 Kč198,85 Kč
10168,95000 Kč1 689,50 Kč
25158,35840 Kč3 958,96 Kč
50150,79920 Kč7 539,96 Kč
100143,60110 Kč14 360,11 Kč
250134,61312 Kč33 653,28 Kč
500128,19320 Kč64 096,60 Kč
1 000122,08174 Kč122 081,74 Kč
Manufacturers Standard Package
Unit Price without VAT:198,85000 Kč
Unit Price with VAT:240,60850 Kč