
DT06-3S-CL08 | |
|---|---|
DigiKey Part Number | 1734-DT06-3S-CL08-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-CL08 |
Description | DT PLUG ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-CL08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 330,30000 Kč | 330,30 Kč |
| 10 | 280,68000 Kč | 2 806,80 Kč |
| 25 | 263,09640 Kč | 6 577,41 Kč |
| 50 | 250,53980 Kč | 12 526,99 Kč |
| 100 | 238,58560 Kč | 23 858,56 Kč |
| 250 | 223,65892 Kč | 55 914,73 Kč |
| 500 | 212,99490 Kč | 106 497,45 Kč |
| 1 000 | 202,84320 Kč | 202 843,20 Kč |
| Unit Price without VAT: | 330,30000 Kč |
|---|---|
| Unit Price with VAT: | 399,66300 Kč |









