




DT06-3S-CE05 | |
|---|---|
DigiKey Part Number | 1734-1422-ND |
Manufacturer | |
Manufacturer Product Number | DT06-3S-CE05 |
Description | CONN PLUG HSG 3POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-3S-CE05 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Lock |
Packaging Bulk | Color Black |
Part Status Active | Features Blocked Gasket, Cap (Cover), IP68, IP6K9K, Reduced Wire Seals |
Connector Type | Insulation Material Plastic |
Contact Type Female Socket | Operating Temperature -55°C ~ 125°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,96000 Kč | 42,96 Kč |
| 10 | 36,45500 Kč | 364,55 Kč |
| 25 | 34,16960 Kč | 854,24 Kč |
| 50 | 32,53460 Kč | 1 626,73 Kč |
| 100 | 30,98080 Kč | 3 098,08 Kč |
| 250 | 29,03920 Kč | 7 259,80 Kč |
| 500 | 27,65272 Kč | 13 826,36 Kč |
| 1 200 | 25,99638 Kč | 31 195,66 Kč |
| 3 600 | 24,05867 Kč | 86 611,21 Kč |
| Unit Price without VAT: | 42,96000 Kč |
|---|---|
| Unit Price with VAT: | 51,98160 Kč |











