


DT06-12SC-B016 | |
|---|---|
DigiKey Part Number | 1734-1611-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SC-B016 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SC-B016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 143,00000 Kč | 143,00 Kč |
| 10 | 121,43100 Kč | 1 214,31 Kč |
| 25 | 113,82600 Kč | 2 845,65 Kč |
| 50 | 108,39160 Kč | 5 419,58 Kč |
| 100 | 103,21570 Kč | 10 321,57 Kč |
| 250 | 96,75460 Kč | 24 188,65 Kč |
| 500 | 92,13880 Kč | 46 069,40 Kč |
| 1 000 | 87,74539 Kč | 87 745,39 Kč |
| 2 500 | 82,25866 Kč | 205 646,65 Kč |
| Unit Price without VAT: | 143,00000 Kč |
|---|---|
| Unit Price with VAT: | 173,03000 Kč |





