




DT06-12SB-B016 | |
|---|---|
DigiKey Part Number | 1734-1606-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SB-B016 |
Description | CONN PLUG HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Black |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SB-B016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 131,45000 Kč | 131,45 Kč |
| 10 | 111,75100 Kč | 1 117,51 Kč |
| 25 | 104,74640 Kč | 2 618,66 Kč |
| 50 | 99,74460 Kč | 4 987,23 Kč |
| 100 | 94,98030 Kč | 9 498,03 Kč |
| 250 | 89,03488 Kč | 22 258,72 Kč |
| 500 | 84,78740 Kč | 42 393,70 Kč |
| 1 000 | 80,74382 Kč | 80 743,82 Kč |
| 2 500 | 75,69485 Kč | 189 237,12 Kč |
| Unit Price without VAT: | 131,45000 Kč |
|---|---|
| Unit Price with VAT: | 159,05450 Kč |







