12 Position Rectangular Housing Connector Receptacle Black 0.175" (4.45mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT06-12SA-E005

DigiKey Part Number
1734-DT06-12SA-E005-ND
Manufacturer
Manufacturer Product Number
DT06-12SA-E005
Description
PLG, 12P, BLK, N, CAP, A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Rectangular Housing Connector Receptacle Black 0.175" (4.45mm)
Datasheet
 Datasheet
EDA/CAD Models
DT06-12SA-E005 Models
Product Attributes
Filter Similar Products
Category
Row Spacing
0.359" (9.12mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bulk
Fastening Type
Latch Lock
Part Status
Active
Color
Black
Connector Type
Features
Sealed
Contact Type
Female Socket
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Number of Positions
Operating Temperature
-55°C ~ 125°C
Pitch
0.175" (4.45mm)
Base Product Number
Number of Rows
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AT06-12SA-ECBLKAmphenol Sine Systems Corp237AT06-12SA-ECBLK-ND81,05000 KčSimilar
In-Stock: 299
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1157,69000 Kč157,69 Kč
10133,96700 Kč1 339,67 Kč
25125,55960 Kč3 138,99 Kč
50119,56680 Kč5 978,34 Kč
100113,85960 Kč11 385,96 Kč
450102,39838 Kč46 079,27 Kč
90097,51541 Kč87 763,87 Kč
1 35094,76833 Kč127 937,25 Kč
Manufacturers Standard Package
Unit Price without VAT:157,69000 Kč
Unit Price with VAT:190,80490 Kč