




DT06-12SA-C017 | |
|---|---|
DigiKey Part Number | 1734-1595-ND |
Manufacturer | |
Manufacturer Product Number | DT06-12SA-C017 |
Description | PLG, 12P, GRY, BLOCKED, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Plug Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-12SA-C017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 171,97000 Kč | 171,97 Kč |
| 10 | 146,16700 Kč | 1 461,67 Kč |
| 25 | 136,99920 Kč | 3 424,98 Kč |
| 50 | 130,46060 Kč | 6 523,03 Kč |
| 100 | 124,23050 Kč | 12 423,05 Kč |
| 250 | 116,45492 Kč | 29 113,73 Kč |
| 500 | 110,90052 Kč | 55 450,26 Kč |
| 1 000 | 105,61238 Kč | 105 612,38 Kč |
| Unit Price without VAT: | 171,97000 Kč |
|---|---|
| Unit Price with VAT: | 208,08370 Kč |






