




DT06-08SA-C017 | |
|---|---|
DigiKey Part Number | 1734-1579-ND |
Manufacturer | |
Manufacturer Product Number | DT06-08SA-C017 |
Description | PLG, 8P, GRY, BLOCKED, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Gray 0.359" (9.12mm) |
Datasheet | Datasheet |
EDA/CAD Models | DT06-08SA-C017 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.359" (9.12mm) | |
Number of Rows | 2 | |
Row Spacing | 0.175" (4.45mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Gray | |
Features | Blocked Gasket, IP68, IP6K9K | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,98000 Kč | 151,98 Kč |
| 10 | 129,20500 Kč | 1 292,05 Kč |
| 25 | 121,10480 Kč | 3 027,62 Kč |
| 50 | 115,31620 Kč | 5 765,81 Kč |
| 100 | 109,81150 Kč | 10 981,15 Kč |
| 250 | 102,93872 Kč | 25 734,68 Kč |
| 500 | 98,02774 Kč | 49 013,87 Kč |
| 1 000 | 93,35359 Kč | 93 353,59 Kč |
| Unit Price without VAT: | 151,98000 Kč |
|---|---|
| Unit Price with VAT: | 183,89580 Kč |











