DT04-12PB-E003 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 188
Unit Price: 40,32000 Kč
Datasheet
12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm)
DT04-12PB-E003
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

DT04-12PB-E003

DigiKey Part Number
1734-DT04-12PB-E003-ND
Manufacturer
Manufacturer Product Number
DT04-12PB-E003
Description
REC, 12P, BLK, N, CAP, B
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Rectangular Connectors - Housings Receptacle Black 0.359" (9.12mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-12PB-E003 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.359" (9.12mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Holder
Color
Black
Features
-
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
25075,74736 Kč18 936,84 Kč
Manufacturers Standard Package
Unit Price without VAT:75,74736 Kč
Unit Price with VAT:91,65431 Kč