

DT04-12PB-CE01 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PB-CE01-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-CE01 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-CE01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), IP68, IP6K9K, Reduced Wire Seals | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 111,02000 Kč | 111,02 Kč |
| 10 | 94,31800 Kč | 943,18 Kč |
| 25 | 88,40240 Kč | 2 210,06 Kč |
| 50 | 84,18240 Kč | 4 209,12 Kč |
| 100 | 80,16010 Kč | 8 016,01 Kč |
| 250 | 75,14216 Kč | 18 785,54 Kč |
| 500 | 71,55688 Kč | 35 778,44 Kč |
| 1 000 | 68,14430 Kč | 68 144,30 Kč |
| 2 500 | 63,88269 Kč | 159 706,73 Kč |
| Unit Price without VAT: | 111,02000 Kč |
|---|---|
| Unit Price with VAT: | 134,33420 Kč |

