



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Breaker Type | Thermal | |
Current Rating (Amps) | 400mA | |
Voltage Rating - AC | 690 V | |
Actuator Type | Rotary | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CCC, CSA, EAC, IECEx, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 858,94000 Kč | 4 858,94 Kč |
| 5 | 4 027,37400 Kč | 20 136,87 Kč |
| 10 | 3 712,50900 Kč | 37 125,09 Kč |
| 50 | 3 067,03500 Kč | 153 351,75 Kč |
| Unit Price without VAT: | 4 858,94000 Kč |
|---|---|
| Unit Price with VAT: | 5 879,31740 Kč |

