




DT04-12PB-B016 | |
|---|---|
DigiKey Part Number | 1734-1551-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PB-B016 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PB-B016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 126,83000 Kč | 126,83 Kč |
| 10 | 107,69900 Kč | 1 076,99 Kč |
| 25 | 100,94160 Kč | 2 523,54 Kč |
| 50 | 96,12040 Kč | 4 806,02 Kč |
| 100 | 91,53030 Kč | 9 153,03 Kč |
| 250 | 85,80036 Kč | 21 450,09 Kč |
| 500 | 81,70700 Kč | 40 853,50 Kč |
| 1 000 | 77,81061 Kč | 77 810,61 Kč |
| 2 500 | 72,94512 Kč | 182 362,80 Kč |
| Unit Price without VAT: | 126,83000 Kč |
|---|---|
| Unit Price with VAT: | 153,46430 Kč |










