


DT04-12PA-LE09 | |
|---|---|
DigiKey Part Number | 1734-DT04-12PA-LE09-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-LE09 |
Description | DT RECP ASM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-LE09 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | IP68, IP6K9K | |
Insulation Material | Plastic | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 527,30000 Kč | 527,30 Kč |
| 10 | 448,07000 Kč | 4 480,70 Kč |
| 25 | 420,02320 Kč | 10 500,58 Kč |
| 50 | 399,97940 Kč | 19 998,97 Kč |
| 100 | 380,89980 Kč | 38 089,98 Kč |
| 250 | 357,07704 Kč | 89 269,26 Kč |
| 500 | 340,05812 Kč | 170 029,06 Kč |
| Unit Price without VAT: | 527,30000 Kč |
|---|---|
| Unit Price with VAT: | 638,03300 Kč |



