




DT04-12PA-BE04 | |
|---|---|
DigiKey Part Number | 1734-1542-ND |
Manufacturer | |
Manufacturer Product Number | DT04-12PA-BE04 |
Description | CONN RCPT HSG 12POS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | DT04-12PA-BE04 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Cap (Cover), Enhanced Keying, IP68, IP6K9K | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | -55°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 161,66000 Kč | 161,66 Kč |
| 10 | 137,41400 Kč | 1 374,14 Kč |
| 25 | 128,80080 Kč | 3 220,02 Kč |
| 50 | 122,65000 Kč | 6 132,50 Kč |
| 100 | 116,79380 Kč | 11 679,38 Kč |
| 250 | 109,48356 Kč | 27 370,89 Kč |
| 500 | 104,26150 Kč | 52 130,75 Kč |
| 1 000 | 99,29011 Kč | 99 290,11 Kč |
| Unit Price without VAT: | 161,66000 Kč |
|---|---|
| Unit Price with VAT: | 195,60860 Kč |






