DT04-08PA-C017 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol Sine Systems Corp
In Stock: 0
Unit Price: 4,15233 Kč
Datasheet
New at DigiKey
8 Rectangular Connectors - Housings Receptacle Gray 0.358" (9.09mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT04-08PA-C017

DigiKey Part Number
1734-DT04-08PA-C017-ND
Manufacturer
Manufacturer Product Number
DT04-08PA-C017
Description
REC, 8P, GRY, BLOCKED, A
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.358" (9.09mm)
Datasheet
 Datasheet
EDA/CAD Models
DT04-08PA-C017 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.358" (9.09mm)
Number of Rows
2
Row Spacing
0.175" (4.45mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Gray
Features
Sealed
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Box
QuantityUnit PriceExt Price
30094,20927 Kč28 262,78 Kč
Manufacturers Standard Package
Unit Price without VAT:94,20927 Kč
Unit Price with VAT:113,99322 Kč