
DRC24-BT | |
|---|---|
DigiKey Part Number | 1734-DRC24-BT-ND |
Manufacturer | |
Manufacturer Product Number | DRC24-BT |
Description | BOOT, 24P, 16SZ, PLG/REC, ST, BL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Connector Boot For DRC Series |
Datasheet | Datasheet |
EDA/CAD Models | DRC24-BT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Boot | |
Number of Positions | 24 | |
For Use With/Related Products | DRC Series | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,96000 Kč | 95,96 Kč |
| 10 | 81,49300 Kč | 814,93 Kč |
| 25 | 76,39080 Kč | 1 909,77 Kč |
| 50 | 72,73700 Kč | 3 636,85 Kč |
| 100 | 69,26400 Kč | 6 926,40 Kč |
| 250 | 64,92832 Kč | 16 232,08 Kč |
| 500 | 61,82988 Kč | 30 914,94 Kč |
| 1 000 | 58,88049 Kč | 58 880,49 Kč |
| 2 500 | 55,19803 Kč | 137 995,08 Kč |
| Unit Price without VAT: | 95,96000 Kč |
|---|---|
| Unit Price with VAT: | 116,11160 Kč |






