
DRC18-40SB-P013 | |
|---|---|
DigiKey Part Number | 1734-DRC18-40SB-P013-ND |
Manufacturer | |
Manufacturer Product Number | DRC18-40SB-P013 |
Description | PLG, 40P, BLK, N, SEAL BOND, B |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC18-40SB-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 831,52000 Kč | 831,52 Kč |
| 10 | 706,66700 Kč | 7 066,67 Kč |
| 25 | 662,44480 Kč | 16 561,12 Kč |
| 50 | 630,83880 Kč | 31 541,94 Kč |
| 125 | 591,38432 Kč | 73 923,04 Kč |
| 250 | 563,19660 Kč | 140 799,15 Kč |
| Unit Price without VAT: | 831,52000 Kč |
|---|---|
| Unit Price with VAT: | 1 006,13920 Kč |




