


DRC18-40SA-P013 | |
|---|---|
DigiKey Part Number | 1734-DRC18-40SA-P013-ND |
Manufacturer | |
Manufacturer Product Number | DRC18-40SA-P013 |
Description | PLG, 40P, BLK, N, SEAL BOND, A |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 40 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm) |
Datasheet | Datasheet |
EDA/CAD Models | DRC18-40SA-P013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.216" (5.49mm) | |
Number of Rows | 4 | |
Row Spacing | 0.216" (5.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Screw Lock | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyphenylene Sulfide (PPS), Glass Filled | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 682,02000 Kč | 682,02 Kč |
| 10 | 579,71300 Kč | 5 797,13 Kč |
| 25 | 543,41160 Kč | 13 585,29 Kč |
| 50 | 517,48740 Kč | 25 874,37 Kč |
| 125 | 485,11760 Kč | 60 639,70 Kč |
| 250 | 461,98876 Kč | 115 497,19 Kč |
| Unit Price without VAT: | 682,02000 Kč |
|---|---|
| Unit Price with VAT: | 825,24420 Kč |





