70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm)
DRC16-70SC-P013

DRC16-70SC-P013

DigiKey Part Number
1734-DRC16-70SC-P013-ND
Manufacturer
Manufacturer Product Number
DRC16-70SC-P013
Description
PLG, 70P, BLK, N, SEAL BOND, C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70 Rectangular Connectors - Housings Plug Black 0.216" (5.49mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC16-70SC-P013 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.216" (5.49mm)
Number of Rows
5
Row Spacing
0.216" (5.49mm)
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Black
Features
IP68, IP6K9K
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1973,89000 Kč973,89 Kč
10827,72000 Kč8 277,20 Kč
25775,90960 Kč19 397,74 Kč
50738,90280 Kč36 945,14 Kč
100703,67450 Kč70 367,45 Kč
250659,67904 Kč164 919,76 Kč
Manufacturers Standard Package
Unit Price without VAT:973,89000 Kč
Unit Price with VAT:1 178,40690 Kč