70 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm)
DRC12-70PC
DRC12-70PC

DRC12-70PC

DigiKey Part Number
1734-DRC12-70PC-ND
Manufacturer
Manufacturer Product Number
DRC12-70PC
Description
REC, 70P, BLK, N, FLANGE, C
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
70 Rectangular Connectors - Housings Receptacle Black 0.216" (5.49mm)
Datasheet
 Datasheet
EDA/CAD Models
DRC12-70PC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
0.216" (5.49mm)
Number of Rows
5
Row Spacing
0.216" (5.49mm)
Mounting Type
Panel Mount
Contact Termination
Crimp
Fastening Type
Screw Lock
Color
Black
Features
Sealed
Insulation Material
Polyphenylene Sulfide (PPS), Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 007,69000 Kč1 007,69 Kč
20815,62550 Kč16 312,51 Kč
40776,72125 Kč31 068,85 Kč
60754,83267 Kč45 289,96 Kč
100728,14340 Kč72 814,34 Kč
260680,73496 Kč176 991,09 Kč
Manufacturers Standard Package
Unit Price without VAT:1 007,69000 Kč
Unit Price with VAT:1 219,30490 Kč