New Product
DRB12-48PBE-L018
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRB12-48PBE-L018

DigiKey Part Number
1734-DRB12-48PBE-L018-ND
Manufacturer
Manufacturer Product Number
DRB12-48PBE-L018
Description
REC, 48P, BLK, E, CAP, B
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
48 Rectangular Connectors - Housings Receptacle Black
Datasheet
 Datasheet
EDA/CAD Models
DRB12-48PBE-L018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Number of Positions
Pitch
-
Number of Rows
6
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Push-Pull
Color
Black
Features
Cap (Cover), Reduced Wire Seals, Wire Router
Insulation Material
Polyamide (PA), Nylon, Glass Filled
Operating Temperature
-55°C ~ 125°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1534,29000 Kč534,29 Kč
10454,03200 Kč4 540,32 Kč
25425,59840 Kč10 639,96 Kč
72395,00333 Kč28 440,24 Kč
144376,16375 Kč54 167,58 Kč
288358,23045 Kč103 170,37 Kč
504344,38065 Kč173 567,85 Kč
Manufacturers Standard Package
Unit Price without VAT:534,29000 Kč
Unit Price with VAT:646,49090 Kč