



DMC-M 99-01 BN | |
|---|---|
DigiKey Part Number | 1508-1304-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 99-01 BN |
Description | CONN INSERT HSG 11POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 11 Rectangular Connectors - Housings Insert Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 380,96000 Kč | 380,96 Kč |
| 10 | 323,67900 Kč | 3 236,79 Kč |
| 25 | 303,40160 Kč | 7 585,04 Kč |
| 50 | 288,91620 Kč | 14 445,81 Kč |
| 100 | 275,13440 Kč | 27 513,44 Kč |
| 250 | 257,92284 Kč | 64 480,71 Kč |
| 500 | 245,62606 Kč | 122 813,03 Kč |
| Unit Price without VAT: | 380,96000 Kč |
|---|---|
| Unit Price with VAT: | 460,96160 Kč |


