
DMC-M 08-16 BN | |
|---|---|
DigiKey Part Number | DMC-M08-16BN-ND |
Manufacturer | |
Manufacturer Product Number | DMC-M 08-16 BN |
Description | CONN INSERT HSG 8POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Insert Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -55°C ~ 175°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 186 | 275,51618 Kč | 51 246,01 Kč |
| Unit Price without VAT: | 275,51618 Kč |
|---|---|
| Unit Price with VAT: | 333,37458 Kč |




