
DCR-1A-10 | |
|---|---|
DigiKey Part Number | 1508-1296-ND |
Manufacturer | |
Manufacturer Product Number | DCR-1A-10 |
Description | CONN RAIL 5.180" L X 0.975" W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Rail Contact Size |
Datasheet | Datasheet |
EDA/CAD Models | DCR-1A-10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Rail | |
Contact Size | - | |
Size / Dimension | 5.180" L x 0.975" W x 0.890" H (131.57mm x 24.77mm x 22.61mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 979,75000 Kč | 1 979,75 Kč |
| 10 | 1 682,90500 Kč | 16 829,05 Kč |
| 25 | 1 577,63000 Kč | 39 440,75 Kč |
| 50 | 1 502,41420 Kč | 75 120,71 Kč |
| 100 | 1 432,97880 Kč | 143 297,88 Kč |
| Unit Price without VAT: | 1 979,75000 Kč |
|---|---|
| Unit Price with VAT: | 2 395,49750 Kč |


