
D38999/26WA35SN | |
|---|---|
DigiKey Part Number | 1508-1203-ND |
Manufacturer | |
Manufacturer Product Number | D38999/26WA35SN |
Description | CONN PLUG FMALE 6POS GOLD CRIMP |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Gold |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 6 | Features Self Locking |
Grade Military | Shielding |
Qualification MIL-DTL-38999 Series III | Current Rating (Amps) 5A |
Shell Size - Insert 9-35 | Operating Temperature -65°C ~ 175°C |
Shell Size, MIL A | Contact Material Copper Alloy |
Mounting Type Free Hanging (In-Line) | Contact Finish Thickness - Mating 50.0µin (1.27µm) |
Termination Crimp | Insert Material Thermoplastic |
Fastening Type Threaded | Applications Aviation, Communication Systems, Industrial, Military |
Orientation N (Normal) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 595,77000 Kč | 2 595,77 Kč |
| 10 | 2 206,59600 Kč | 22 065,96 Kč |
| 25 | 2 068,58000 Kč | 51 714,50 Kč |
| 50 | 1 969,97780 Kč | 98 498,89 Kč |
| 100 | 1 927,61640 Kč | 192 761,64 Kč |
| Unit Price without VAT: | 2 595,77000 Kč |
|---|---|
| Unit Price with VAT: | 3 140,88170 Kč |








