6 Rectangular Connectors - Housings Receptacle Black, Blue
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-R66-BS0

DigiKey Part Number
1508-1021-ND
Manufacturer
Manufacturer Product Number
D369-R66-BS0
Description
CONN RCPT HSG 6POS B-KEY
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Black, Blue
Datasheet
 Datasheet
EDA/CAD Models
D369-R66-BS0 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male or Female
Number of Positions
Pitch
-
Number of Rows
2
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Friction Lock
Color
Black, Blue
Features
IP67
Insulation Material
Thermoplastic
Operating Temperature
-55°C ~ 175°C
Note
Contacts Sold Separately
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 232
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1926,85000 Kč926,85 Kč
10787,86600 Kč7 878,66 Kč
25738,54160 Kč18 463,54 Kč
50703,31540 Kč35 165,77 Kč
100669,77950 Kč66 977,95 Kč
250627,90236 Kč156 975,59 Kč
Manufacturers Standard Package
Unit Price without VAT:926,85000 Kč
Unit Price with VAT:1 121,48850 Kč