
D369-R33-BS0 | |
|---|---|
DigiKey Part Number | 1508-1019-ND |
Manufacturer | |
Manufacturer Product Number | D369-R33-BS0 |
Description | CONN RCPT HSG 3POS B-KEY |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Receptacle Black, Blue |
Datasheet | Datasheet |
EDA/CAD Models | D369-R33-BS0 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Friction Lock |
Packaging Bulk | Color Black, Blue |
Part Status Active | Features IP67 |
Connector Type | Insulation Material Thermoplastic |
Contact Type Male or Female | Operating Temperature -55°C ~ 175°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 686,99207 Kč | 96 178,89 Kč |
| Unit Price without VAT: | 686,99207 Kč |
|---|---|
| Unit Price with VAT: | 831,26040 Kč |


