cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D369-P33-NP3

DigiKey Part Number
1508-D369-P33-NP3-ND
Manufacturer
Manufacturer Product Number
D369-P33-NP3
Description
369 3 WAY PLUG, 20/22 CONTACTS,
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Rectangular Plug Connector Crimp 20-24 AWG
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
Packaging
Bulk
Part Status
Active
Connector Type
Plug
Contact Type
Male Pin
Number of Positions
3
Pitch
-
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Fastening Type
Push-Pull
Cable Termination
Crimp
Wire Type
Discrete
Wire Gauge
20-24 AWG
Features
Sealed
Contact Finish
-
Contact Finish Thickness
-
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
100669,66370 Kč66 966,37 Kč
Unit Price without VAT:669,66370 Kč
Unit Price with VAT:810,29308 Kč