Connector Module Contact Size 20
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CTJ620E06N

DigiKey Part Number
1508-1281-ND
Manufacturer
Manufacturer Product Number
CTJ620E06N
Description
CONN MOD SZ20 0.865"L X 0.530" W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Connector Module Contact Size 20
Datasheet
 Datasheet
EDA/CAD Models
CTJ620E06N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Deutsch Connectors
Series
-
Packaging
Bulk
Part Status
Active
Type
Module
Contact Size
20
Module Capacity
6
Size / Dimension
0.865" L x 0.530" W x 0.360" H (21.97mm x 13.46mm x 9.14mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 71
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 702,52000 Kč1 702,52 Kč
101 447,24500 Kč14 472,45 Kč
251 356,70600 Kč33 917,65 Kč
501 292,01960 Kč64 600,98 Kč
1001 230,43240 Kč123 043,24 Kč
Manufacturers Standard Package
Unit Price without VAT:1 702,52000 Kč
Unit Price with VAT:2 060,04920 Kč