


025-0767-001 | |
|---|---|
DigiKey Part Number | 1003-025-0767-001-ND |
Manufacturer | |
Manufacturer Product Number | 025-0767-001 |
Description | RACK & PANEL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust For ARINC 404, DPXB Size 34 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ITT Cannon, LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | ARINC 404, DPXB | |
Specifications | Size 34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 200,48900 Kč | 2 004,89 Kč |
| 25 | 187,94040 Kč | 4 698,51 Kč |
| 50 | 178,96180 Kč | 8 948,09 Kč |
| 100 | 170,42190 Kč | 17 042,19 Kč |
| 250 | 159,75784 Kč | 39 939,46 Kč |
| 500 | 152,13890 Kč | 76 069,45 Kč |
| 1 000 | 144,88599 Kč | 144 885,99 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |







