
CTJ120E04A-513 | |
|---|---|
DigiKey Part Number | 1508-1276-ND |
Manufacturer | |
Manufacturer Product Number | CTJ120E04A-513 |
Description | CONN FEEDBACK MOD SZ20 0.672" L |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Connector Feedback Module Block Contact Size 20 |
Datasheet | Datasheet |
EDA/CAD Models | CTJ120E04A-513 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Deutsch Connectors | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Feedback Module Block | |
Contact Size | 20 | |
Module Capacity | 4 | |
Size / Dimension | 0.672" L x 0.510" W x 0.920" H (17.07mm x 12.95mm x 23.37mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 637,42000 Kč | 1 637,42 Kč |
| 10 | 1 391,81000 Kč | 13 918,10 Kč |
| 25 | 1 304,71480 Kč | 32 617,87 Kč |
| 50 | 1 242,50620 Kč | 62 125,31 Kč |
| 100 | 1 183,27930 Kč | 118 327,93 Kč |
| Unit Price without VAT: | 1 637,42000 Kč |
|---|---|
| Unit Price with VAT: | 1 981,27820 Kč |



