
TJE120822 | |
|---|---|
DigiKey Part Number | APC1942-ND |
Manufacturer | |
Manufacturer Product Number | TJE120822 |
Description | CONN DIODE MOD SZ16/20 0.850" L |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Module, Diode Contact Size 16, 20 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module, Diode | |
Contact Size | 16, 20 | |
Module Capacity | 10 | |
Size / Dimension | 0.850" L x 0.390" W x 1.310" H (21.59mm x 9.91mm x 33.27mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 392,86000 Kč | 3 392,86 Kč |
| 10 | 2 884,22200 Kč | 28 842,22 Kč |
| 25 | 2 703,85360 Kč | 67 596,34 Kč |
| 50 | 2 583,54360 Kč | 129 177,18 Kč |
| Unit Price without VAT: | 3 392,86000 Kč |
|---|---|
| Unit Price with VAT: | 4 105,36060 Kč |




