New Product
8-2384723-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-2384723-6

DigiKey Part Number
1734-8-2384723-6-ND
Manufacturer
Manufacturer Product Number
8-2384723-6
Description
34POS,PIN DIA 1.0,HDR ASSY,90DEG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Connector Header Panel Mount, Through Hole, Right Angle 34 position 0.118" (3.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
4
Row Spacing - Mating
-
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
0.138" (3.50mm)
Overall Contact Length
-
Insulation Height
1.528" (38.80mm)
Contact Shape
Circular
Contact Finish - Mating
Silver
Contact Finish Thickness - Mating
-
Contact Finish - Post
-
Contact Material
Copper Alloy
Insulation Material
Thermoplastic
Features
Board Guide
Operating Temperature
-40°C ~ 125°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
15A
Voltage Rating
48VDC
Mated Stacking Heights
-
Contact Finish Thickness - Post
-
Applications
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1353,85000 Kč353,85 Kč
10300,72000 Kč3 007,20 Kč
168246,44792 Kč41 403,25 Kč
504228,08468 Kč114 954,68 Kč
Manufacturers Standard Package
Unit Price without VAT:353,85000 Kč
Unit Price with VAT:428,15850 Kč